Isolated Module DC DC Converter 1 Output 5V 400mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 400mA 9V - 18V Input
E-gnition Hamburg team

TES 2N-1211

DigiKey Part Number
1951-2474-ND
Manufacturer
Manufacturer Product Number
TES 2N-1211
Description
DC DC CONVERTER 5V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TES 2N-1211 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
77%
Mounting Type
Surface Mount
Package / Case
16-SMD Module, 6 Leads
Size / Dimension
0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Factory Stock: 150
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
119,90000 €19,90 €
519,16600 €95,83 €
1018,85400 €188,54 €
3018,37100 €551,13 €
5018,15040 €907,52 €
10017,85510 €1.785,51 €
25017,47132 €4.367,83 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,90000 €
Unit Price with VAT:23,68100 €