Isolated Module DC DC Converter 2 Output 15V -15V 65mA, 65mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 65mA, 65mA 4.5V - 9V Input
E-gnition Hamburg team

TES 2N-0523

DigiKey Part Number
1951-2472-ND
Manufacturer
Manufacturer Product Number
TES 2N-0523
Description
DC DC CONVERTER +/-15V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 65mA, 65mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
TES 2N-0523 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
65mA, 65mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
71%
Mounting Type
Surface Mount
Package / Case
16-SMD Module, 6 Leads
Size / Dimension
0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Factory Stock: 280
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
120,58000 €20,58 €
519,82400 €99,12 €
1019,50100 €195,01 €
3019,00167 €570,05 €
5018,77340 €938,67 €
10018,46770 €1.846,77 €
25018,07088 €4.517,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,58000 €
Unit Price with VAT:24,49020 €