


TES 2N-0521 | |
|---|---|
DigiKey Part Number | 1951-1905-ND |
Manufacturer | |
Manufacturer Product Number | TES 2N-0521 |
Description | DC DC CONVERTER +/-5V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 2N-0521 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 64% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 € | 20,84 € |
| 5 | 20,06000 € | 100,30 € |
| 10 | 19,73500 € | 197,35 € |
| 30 | 19,23000 € | 576,90 € |
| 50 | 18,99900 € | 949,95 € |
| 100 | 18,68970 € | 1.868,97 € |
| 250 | 18,28804 € | 4.572,01 € |
| Unit Price without VAT: | 20,84000 € |
|---|---|
| Unit Price with VAT: | 24,79960 € |

