Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 9V Input
E-gnition Hamburg team

TES 2N-0511

DigiKey Part Number
1951-2697-ND
Manufacturer
Manufacturer Product Number
TES 2N-0511
Description
DC DC CONVERTER 5V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
TES 2N-0511 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
73%
Mounting Type
Surface Mount
Package / Case
16-SMD Module, 6 Leads
Size / Dimension
0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Factory Stock: 60
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
120,16000 €20,16 €
519,40600 €97,03 €
1019,09200 €190,92 €
3018,60233 €558,07 €
5018,37900 €918,95 €
10018,07990 €1.807,99 €
25017,69128 €4.422,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,16000 €
Unit Price with VAT:23,99040 €