Isolated Module DC DC Converter 1 Output 15V 133mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 133mA 21.6V - 26.4V Input
E-gnition Hamburg team

TES 2-2413M

DigiKey Part Number
1951-1903-ND
Manufacturer
Manufacturer Product Number
TES 2-2413M
Description
DC DC CONVERTER 15V 2W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 133mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
TES 2-2413M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
4 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-25°C ~ 80°C (With Derating)
Type
Isolated Module
Efficiency
66%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
21.6V
Package / Case
16-SMD Module, 6 Leads
Voltage - Input (Max)
26.4V
Size / Dimension
0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
133mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
124,88000 €24,88 €
523,95200 €119,76 €
1023,56300 €235,63 €
3022,95967 €688,79 €
5022,68380 €1.134,19 €
10022,31450 €2.231,45 €
25021,83460 €5.458,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,88000 €
Unit Price with VAT:29,60720 €