Similar



TES 2-2412H | |
|---|---|
DigiKey Part Number | 1951-1902-ND |
Manufacturer | |
Manufacturer Product Number | TES 2-2412H |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 165mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 2-2412H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 165mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.54" L x 0.37" W x 0.35" H (13.7mm x 9.3mm x 8.9mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,47700 € | 104,77 € |
| Unit Price without VAT: | 10,47700 € |
|---|---|
| Unit Price with VAT: | 12,46763 € |


