
TES 2-1212M | |
|---|---|
DigiKey Part Number | TES2-1212M-ND |
Manufacturer | |
Manufacturer Product Number | TES 2-1212M |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 165mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 2-1212M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 165mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -25°C ~ 80°C (With Derating) | |
Efficiency | 66% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,19000 € | 25,19 € |
| 5 | 24,25400 € | 121,27 € |
| 10 | 23,86000 € | 238,60 € |
| 30 | 23,24867 € | 697,46 € |
| 50 | 22,96940 € | 1.148,47 € |
| 100 | 22,59540 € | 2.259,54 € |
| 250 | 22,10952 € | 5.527,38 € |
| Unit Price without VAT: | 25,19000 € |
|---|---|
| Unit Price with VAT: | 29,97610 € |

