Isolated Module DC DC Converter 1 Output 3.3V 500mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 500mA 10.8V - 13.2V Input
E-gnition Hamburg team

TES 2-1210H

DigiKey Part Number
1951-1901-ND
Manufacturer
Manufacturer Product Number
TES 2-1210H
Description
DC DC CONVERTER 3.3V 1.7W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 500mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
TES 2-1210H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
1.7 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
72%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.54" L x 0.37" W x 0.35" H (13.7mm x 9.3mm x 8.9mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Factory Stock: 720
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,06000 €11,06 €
510,65000 €53,25 €
1010,47700 €104,77 €
3010,20933 €306,28 €
5010,08680 €504,34 €
1009,92260 €992,26 €
2509,70956 €2.427,39 €
5009,55124 €4.775,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,06000 €
Unit Price with VAT:13,16140 €