
TES 2-0512M | |
|---|---|
DigiKey Part Number | TES2-0512M-ND |
Manufacturer | |
Manufacturer Product Number | TES 2-0512M |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 165mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 2-0512M Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -25°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 66% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 16-SMD Module, 6 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 165mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,56300 € | 235,63 € |
| Unit Price without VAT: | 23,56300 € |
|---|---|
| Unit Price with VAT: | 28,03997 € |

