


TES 1-2423V | |
|---|---|
DigiKey Part Number | 1951-2462-ND |
Manufacturer | |
Manufacturer Product Number | TES 1-2423V |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 1-2423V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 34mA, 34mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, 10 Leads | |
Size / Dimension | 0.64" L x 0.31" W x 0.31" H (16.3mm x 8.0mm x 8.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 € | 9,79 € |
| 5 | 9,42800 € | 47,14 € |
| 10 | 9,27400 € | 92,74 € |
| 30 | 9,03700 € | 271,11 € |
| 50 | 8,92860 € | 446,43 € |
| 100 | 8,78340 € | 878,34 € |
| 250 | 8,59476 € | 2.148,69 € |
| 500 | 8,45468 € | 4.227,34 € |
| Unit Price without VAT: | 9,79000 € |
|---|---|
| Unit Price with VAT: | 11,65010 € |

