TES 1-2413 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: 8,79425 €
Datasheet
Isolated Module DC DC Converter 1 Output 15V 65mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 65mA 21.6V - 26.4V Input
E-gnition Hamburg team

TES 1-2413

DigiKey Part Number
1951-2696-ND
Manufacturer
Manufacturer Product Number
TES 1-2413
Description
DC DC CONVERTER 15V 975MW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 65mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
TES 1-2413 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
65mA
Power (Watts)
975 mW
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
79%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.54" L x 0.31" W x 0.28" H (13.7mm x 8.0mm x 7.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 170
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,33000 €6,33 €
56,09400 €30,47 €
105,99500 €59,95 €
305,84133 €175,24 €
505,77140 €288,57 €
1005,67760 €567,76 €
2505,55584 €1.388,96 €
5005,46530 €2.732,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,33000 €
Unit Price with VAT:7,53270 €