
TES 1-2410V | |
|---|---|
DigiKey Part Number | TES1-2410V-ND |
Manufacturer | |
Manufacturer Product Number | TES 1-2410V |
Description | DC DC CONVERTER 3.3V 858MW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 260mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 1-2410V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 260mA | |
Power (Watts) | 858 mW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 70% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, 10 Leads | |
Size / Dimension | 0.64" L x 0.31" W x 0.31" H (16.3mm x 8.0mm x 8.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,34000 $ | 10,34 $ |
| 5 | 9,95800 $ | 49,79 $ |
| 10 | 9,79700 $ | 97,97 $ |
| 30 | 9,54633 $ | 286,39 $ |
| 50 | 9,43200 $ | 471,60 $ |
| 100 | 9,27860 $ | 927,86 $ |
| 250 | 9,07940 $ | 2.269,85 $ |
| 500 | 8,93142 $ | 4.465,71 $ |
| Unit Price without VAT: | 10,34000 $ |
|---|---|
| Unit Price with VAT: | 12,30460 $ |

