
TES 1-0522V | |
|---|---|
DigiKey Part Number | TES1-0522V-ND |
Manufacturer | |
Manufacturer Product Number | TES 1-0522V |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 1-0522V Models |
Category | Current - Output (Max) 42mA, 42mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 79% |
Voltage - Input (Min) 4.5V | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 12-SMD Module, 10 Leads |
Voltage - Output 1 | Size / Dimension 0.64" L x 0.31" W x 0.31" H (16.3mm x 8.0mm x 8.0mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,77000 € | 9,77 € |
| 5 | 9,41600 € | 47,08 € |
| 10 | 9,26200 € | 92,62 € |
| 30 | 9,02533 € | 270,76 € |
| 50 | 8,91720 € | 445,86 € |
| 100 | 8,77220 € | 877,22 € |
| 250 | 8,58384 € | 2.145,96 € |
| 500 | 8,44388 € | 4.221,94 € |
| Unit Price without VAT: | 9,77000 € |
|---|---|
| Unit Price with VAT: | 11,62630 € |

