




TEQ 40-4812WIR | |
|---|---|
DigiKey Part Number | 1951-1137-ND |
Manufacturer | |
Manufacturer Product Number | TEQ 40-4812WIR |
Description | DC/DC CONVERTER 12V 40W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 3.33A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEQ 40-4812WIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 40W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 92°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.06" L x 2.25" W x 1.03" H (103.1mm x 57.2mm x 26.2mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,80000 € | 152,80 € |
| 6 | 146,46833 € | 878,81 € |
| 10 | 144,70700 € | 1.447,07 € |
| 26 | 141,46692 € | 3.678,14 € |
| 50 | 139,28860 € | 6.964,43 € |
| Unit Price without VAT: | 152,80000 € |
|---|---|
| Unit Price with VAT: | 181,83200 € |

