TEQ 40-2415WIR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEQ 40-2415WIR
TEQ 40WIR
TEQ 40WIR
Traco Power DC-DC converters for railway, transport and outdoor applications

TEQ 40-2415WIR

DigiKey Part Number
1951-1136-ND
Manufacturer
Manufacturer Product Number
TEQ 40-2415WIR
Description
DC/DC CONVERTER 24V 40W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 1.67A 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEQ 40-2415WIR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
9.5V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.67A
Power (Watts)
40W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial), Railway
Efficiency
90%
Operating Temperature
-40°C ~ 92°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
4.06" L x 2.25" W x 1.03" H (103.1mm x 57.2mm x 26.2mm)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1145,80000 €145,80 €
6144,59667 €867,58 €
10143,39100 €1.433,91 €
26142,27692 €3.699,20 €
Unit Price without VAT:145,80000 €
Unit Price with VAT:173,50200 €