




TEQ 300-7216WIR | |
|---|---|
DigiKey Part Number | TEQ300-7216WIR-ND |
Manufacturer | |
Manufacturer Product Number | TEQ 300-7216WIR |
Description | DC/DC CONVERTER 28V 302W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 28V 10.8A 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEQ 300-7216WIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10.8A | |
Power (Watts) | 302W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial), Railway | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.00" L x 4.00" W x 1.52" H (152.4mm x 101.6mm x 38.6mm) | |
Approval Agency | CB, CE, cULus, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,16000 € | 627,16 € |
| Unit Price without VAT: | 627,16000 € |
|---|---|
| Unit Price with VAT: | 746,32040 € |

