




TEQ 20-2412WIR | |
|---|---|
DigiKey Part Number | 1951-1125-ND |
Manufacturer | |
Manufacturer Product Number | TEQ 20-2412WIR |
Description | DC/DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 1.67A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEQ 20-2412WIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 20W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 93°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.06" L x 2.25" W x 1.03" H (103.1mm x 57.2mm x 26.2mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,05000 € | 118,05 € |
| 6 | 114,92833 € | 689,57 € |
| 10 | 111,80600 € | 1.118,06 € |
| 26 | 108,50692 € | 2.821,18 € |
| 50 | 107,61700 € | 5.380,85 € |
| Unit Price without VAT: | 118,05000 € |
|---|---|
| Unit Price with VAT: | 140,47950 € |

