Open Frame DC DC Converter 1 Output 28V 2.7A 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame DC DC Converter 1 Output 28V 2.7A 160V Input
Traco Power DC-DC converters for railway, transport and outdoor applications

TEP 75-7216WI-CMF

DigiKey Part Number
TEP75-7216WI-CMF-ND
Manufacturer
Manufacturer Product Number
TEP 75-7216WI-CMF
Description
DC/DC CONVERTER 28V 76W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 1 Output 28V 2.7A 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 75-7216WI-CMF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Voltage - Input (Min)
43V
Voltage - Input (Max)
160V
Number of Outputs
1
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.7A
Power (Watts)
76W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Efficiency
90%
Operating Temperature
-40°C ~ 75°C
Mounting Type
Chassis Mount
Size / Dimension
3.35" L x 2.40" W x 1.53" H (85.1mm x 61.0mm x 38.9mm)
Approval Agency
CB, CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1215,30000 €215,30 €
Manufacturers Standard Package
Unit Price without VAT:215,30000 €
Unit Price with VAT:256,20700 €