


TEP 75-7216WI-CM | |
|---|---|
DigiKey Part Number | TEP75-7216WI-CM-ND |
Manufacturer | |
Manufacturer Product Number | TEP 75-7216WI-CM |
Description | DC/DC CONVERTER 28V 76W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 28V 2.7A 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 75-7216WI-CM Models |
Category | Current - Output (Max) 2.7A |
Manufacturer Traco Power | Power (Watts) 76W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 90% |
Type Open Frame | Operating Temperature -40°C ~ 75°C |
Voltage - Input (Min) 43V | Mounting Type Chassis Mount |
Voltage - Input (Max) 160V | Size / Dimension 3.35" L x 2.40" W x 1.10" H (85.1mm x 61.0mm x 27.9mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus |
Voltage - Output 1 28V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,70000 € | 173,70 € |
| Unit Price without VAT: | 173,70000 € |
|---|---|
| Unit Price with VAT: | 206,70300 € |

