Open Frame DC DC Converter 1 Output 12V 6.3A 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame DC DC Converter 1 Output 12V 6.3A 160V Input
Traco Power DC-DC converters for railway, transport and outdoor applications

TEP 75-7212WI-CMF

DigiKey Part Number
TEP75-7212WI-CMF-ND
Manufacturer
Manufacturer Product Number
TEP 75-7212WI-CMF
Description
DC/DC CONVERTER 12V 76W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 1 Output 12V 6.3A 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 75-7212WI-CMF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Voltage - Input (Min)
43V
Voltage - Input (Max)
160V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.3A
Power (Watts)
76W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Efficiency
91%
Operating Temperature
-40°C ~ 75°C
Mounting Type
Chassis Mount
Size / Dimension
3.35" L x 2.40" W x 1.53" H (85.1mm x 61.0mm x 38.9mm)
Approval Agency
CB, CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1215,30000 €215,30 €
5207,26200 €1.036,31 €
10203,88900 €2.038,89 €
25199,50680 €4.987,67 €
Manufacturers Standard Package
Unit Price without VAT:215,30000 €
Unit Price with VAT:256,20700 €