



TEP 75-2418WI-CM | |
|---|---|
DigiKey Part Number | TEP75-2418WI-CM-ND |
Manufacturer | |
Manufacturer Product Number | TEP 75-2418WI-CM |
Description | DC/DC CONVERTER 48V 77W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 48V 1.6A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 75-2418WI-CM Models |
Category | Current - Output (Max) 1.6A |
Manufacturer Traco Power | Power (Watts) 77W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 87% |
Type Open Frame | Operating Temperature -40°C ~ 75°C |
Voltage - Input (Min) 9V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 3.35" L x 2.40" W x 1.10" H (85.1mm x 61.0mm x 27.9mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus |
Voltage - Output 1 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,33000 € | 155,33 € |
| Unit Price without VAT: | 155,33000 € |
|---|---|
| Unit Price with VAT: | 184,84270 € |

