



TEP 75-2411WI-CM | |
|---|---|
DigiKey Part Number | TEP75-2411WI-CM-ND |
Manufacturer | |
Manufacturer Product Number | TEP 75-2411WI-CM |
Description | DC/DC CONVERTER 5V 75W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 5V 15A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 75-2411WI-CM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 15A | |
Power (Watts) | 75W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 75°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.35" L x 2.40" W x 1.10" H (85.1mm x 61.0mm x 27.9mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,28000 € | 157,28 € |
| Unit Price without VAT: | 157,28000 € |
|---|---|
| Unit Price with VAT: | 187,16320 € |

