
TEP 60-7218UIR | |
|---|---|
DigiKey Part Number | 1951-TEP60-7218UIR-ND |
Manufacturer | |
Manufacturer Product Number | TEP 60-7218UIR |
Description | DC DC CONVERTER 48V 60W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 1.25A 14V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 60-7218UIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,72000 € | 130,72 € |
| 5 | 127,26600 € | 636,33 € |
| 10 | 123,81100 € | 1.238,11 € |
| 25 | 121,14240 € | 3.028,56 € |
| 50 | 119,18160 € | 5.959,08 € |
| Unit Price without VAT: | 130,72000 € |
|---|---|
| Unit Price with VAT: | 155,55680 € |



