



TEP 200-7212WIR | |
|---|---|
DigiKey Part Number | TEP200-7212WIR-ND |
Manufacturer | |
Manufacturer Product Number | TEP 200-7212WIR |
Description | DC DC CONVERTER 12V 240W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 20A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 200-7212WIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 240 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,51000 € | 272,51 € |
| 5 | 262,34600 € | 1.311,73 € |
| 10 | 258,07300 € | 2.580,73 € |
| 25 | 252,52520 € | 6.313,13 € |
| Unit Price without VAT: | 272,51000 € |
|---|---|
| Unit Price with VAT: | 324,28690 € |

