Enclosed DC DC Converter 1 Output 48V 3.2A 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 1 Output 48V 3.2A 160V Input
TEP 150WI
TEP 150WI
TRACO Power TMDC  DC/DC Converters | Digi-Key Daily

TEP 150-7218WI

DigiKey Part Number
TEP150-7218WI-ND
Manufacturer
Manufacturer Product Number
TEP 150-7218WI
Description
DC/DC CONVERTER 48V 154W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 48V 3.2A 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 150-7218WI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
43V
Voltage - Input (Max)
160V
Number of Outputs
1
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.2A
Power (Watts)
154W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial), Railway
Efficiency
88%
Operating Temperature
-40°C ~ 75°C
Mounting Type
Chassis Mount
Size / Dimension
3.86" L x 2.07" W x 1.60" H (98.0mm x 52.6mm x 40.6mm)
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1214,87000 €214,87 €
5206,85400 €1.034,27 €
10203,48500 €2.034,85 €
25199,11280 €4.977,82 €
Manufacturers Standard Package
Unit Price without VAT:214,87000 €
Unit Price with VAT:255,69530 €