



TEP 150-2415WI-F | |
|---|---|
DigiKey Part Number | TEP150-2415WI-F-ND |
Manufacturer | |
Manufacturer Product Number | TEP 150-2415WI-F |
Description | DC/DC CONVERTER 24V 151W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 6.3A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 150-2415WI-F Models |
Category | Current - Output (Max) 6.3A |
Manufacturer Traco Power | Power (Watts) 151W |
Series | Voltage - Isolation 2.25 kV |
Packaging Box | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 87% |
Type Enclosed | Operating Temperature -40°C ~ 75°C |
Voltage - Input (Min) 9V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 6.32" L x 2.07" W x 1.60" H (160.5mm x 52.6mm x 40.6mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus |
Voltage - Output 1 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,92000 € | 263,92 € |
| 5 | 254,06800 € | 1.270,34 € |
| 10 | 249,92900 € | 2.499,29 € |
| 25 | 244,55720 € | 6.113,93 € |
| Unit Price without VAT: | 263,92000 € |
|---|---|
| Unit Price with VAT: | 314,06480 € |


