TEP 100-3612UIR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEP 100-3612UIR
Traco Power DC/DC Converter for Railway/Ruggedized Applications

TEP 100-7218UIR

DigiKey Part Number
1951-TEP100-7218UIR-ND
Manufacturer
Manufacturer Product Number
TEP 100-7218UIR
Description
DC DC CONVERTER 48V 100W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 2.1A 14V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 100-7218UIR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
14V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.1A
Power (Watts)
100 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Supplier Device Package
Quarter Brick
Control Features
-
Approval Agency
CB, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1164,40000 €164,40 €
5164,39200 €821,96 €
10164,38800 €1.643,88 €
25164,07720 €4.101,93 €
Manufacturers Standard Package
Unit Price without VAT:164,40000 €
Unit Price with VAT:195,63600 €