




TEP 100-4816 | |
|---|---|
DigiKey Part Number | TEP100-4816-ND |
Manufacturer | |
Manufacturer Product Number | TEP 100-4816 |
Description | DC DC CONVERTER 28V 101W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 3.6A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 100-4816 Models |
Category | Power (Watts) 101 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 9-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,66000 € | 142,66 € |
| Unit Price without VAT: | 142,66000 € |
|---|---|
| Unit Price with VAT: | 169,76540 € |



