



TEP 100-4816-CM | |
|---|---|
DigiKey Part Number | TEP100-4816-CM-ND |
Manufacturer | |
Manufacturer Product Number | TEP 100-4816-CM |
Description | DC/DC CONVERTER 28V 101W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 28V 3.6A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 100-4816-CM Models |
Category | Current - Output (Max) 3.6A |
Manufacturer Traco Power | Power (Watts) 101W |
Series | Voltage - Isolation 2.25 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 92% |
Type Enclosed | Operating Temperature -40°C ~ 75°C (With Derating) |
Voltage - Input (Min) 36V | Mounting Type Chassis Mount |
Voltage - Input (Max) 75V | Size / Dimension 3.35" L x 2.40" W x 1.10" H (85.1mm x 61.0mm x 27.9mm) |
Number of Outputs 1 | Approval Agency cURus |
Voltage - Output 1 28V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,27000 € | 187,27 € |
| Unit Price without VAT: | 187,27000 € |
|---|---|
| Unit Price with VAT: | 222,85130 € |

