TEP 100-4813 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


XP Power
In Stock: 0
Unit Price: 103,20000 €
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: 173,19500 €
Datasheet
Isolated Module DC DC Converter 1 Output 15V 6.7A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 6.7A 36V - 75V Input
TEP 100 Series
TEP-100
TEP-100

TEP 100-4813

DigiKey Part Number
TEP100-4813-ND
Manufacturer
Manufacturer Product Number
TEP 100-4813
Description
DC DC CONVERTER 15V 101W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 6.7A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 100-4813 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.7A
Power (Watts)
101 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 75°C
Efficiency
93%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1144,46000 €144,46 €
Manufacturers Standard Package
Unit Price without VAT:144,46000 €
Unit Price with VAT:171,90740 €