Similar



TEP 100-3615UIR | |
|---|---|
DigiKey Part Number | 1951-TEP100-3615UIR-ND |
Manufacturer | |
Manufacturer Product Number | TEP 100-3615UIR |
Description | DC DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 4.2A 9V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 100-3615UIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,64000 € | 155,64 € |
| 5 | 151,67800 € | 758,39 € |
| 10 | 147,71900 € | 1.477,19 € |
| 25 | 137,86400 € | 3.446,60 € |
| 50 | 129,68480 € | 6.484,24 € |
| Unit Price without VAT: | 155,64000 € |
|---|---|
| Unit Price with VAT: | 185,21160 € |




