Similar



TEP 100-3612UIR | |
|---|---|
DigiKey Part Number | 1951-TEP100-3612UIR-ND |
Manufacturer | |
Manufacturer Product Number | TEP 100-3612UIR |
Description | DC DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 8.35A 9V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 100-3612UIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.35A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,40000 € | 164,40 € |
| 5 | 163,20200 € | 816,01 € |
| 10 | 162,00400 € | 1.620,04 € |
| 25 | 156,69200 € | 3.917,30 € |
| 50 | 154,90440 € | 7.745,22 € |
| Unit Price without VAT: | 164,40000 € |
|---|---|
| Unit Price with VAT: | 195,63600 € |


