Isolated Module DC DC Converter 1 Output 15V 6.7A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 6.7A 9V - 18V Input
TEP 100 Series
TEP-100
TEP-100

TEP 100-1213

DigiKey Part Number
TEP100-1213-ND
Manufacturer
Manufacturer Product Number
TEP 100-1213
Description
DC DC CONVERTER 15V 101W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 6.7A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 100-1213 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
101 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Box
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 75°C
Type
Isolated Module
Efficiency
91%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
9-DIP Module
Voltage - Input (Max)
18V
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
6.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1149,58000 €149,58 €
5144,00000 €720,00 €
10141,65900 €1.416,59 €
25138,61560 €3.465,39 €
50136,35420 €6.817,71 €
Manufacturers Standard Package
Unit Price without VAT:149,58000 €
Unit Price with VAT:178,00020 €