Isolated Module DC DC Converter 2 Output 24V -24V 1.25A, 1.25A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEN 60-2425N

DigiKey Part Number
TEN60-2425N-ND
Manufacturer
Manufacturer Product Number
TEN 60-2425N
Description
DC DC CONVERTER +/-24V 60W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 24V -24V 1.25A, 1.25A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 60-2425N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-24V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A, 1.25A
Power (Watts)
60 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1102,76000 €102,76 €
598,92600 €494,63 €
1097,31800 €973,18 €
3094,81833 €2.844,55 €
5093,67640 €4.683,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:102,76000 €
Unit Price with VAT:122,28440 €