


TEN 5-4810WI | |
|---|---|
DigiKey Part Number | 1951-1577-ND |
Manufacturer | |
Manufacturer Product Number | TEN 5-4810WI |
Description | DC DC CONVERTER 3.3V 4W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.2A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 5-4810WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 4 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,33000 € | 30,33 € |
| 5 | 29,20800 € | 146,04 € |
| 10 | 28,73400 € | 287,34 € |
| 30 | 27,99767 € | 839,93 € |
| 50 | 27,66100 € | 1.383,05 € |
| 100 | 27,21060 € | 2.721,06 € |
| 250 | 26,62524 € | 6.656,31 € |
| Unit Price without VAT: | 30,33000 € |
|---|---|
| Unit Price with VAT: | 36,09270 € |

