


TEN 5-1213 | |
|---|---|
DigiKey Part Number | 1951-2194-ND |
Manufacturer | |
Manufacturer Product Number | TEN 5-1213 |
Description | DC DC CONVERTER 15V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 5-1213 Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Supplier Device Package Module |
Current - Output (Max) 400mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 € | 23,57 € |
| 5 | 22,69200 € | 113,46 € |
| 10 | 22,32400 € | 223,24 € |
| 30 | 21,75233 € | 652,57 € |
| 50 | 21,49100 € | 1.074,55 € |
| 100 | 21,14110 € | 2.114,11 € |
| 250 | 20,68644 € | 5.171,61 € |
| Unit Price without VAT: | 23,57000 € |
|---|---|
| Unit Price with VAT: | 28,04830 € |

