


TEN 5-0513 | |
|---|---|
DigiKey Part Number | TEN5-0513-ND |
Manufacturer | |
Manufacturer Product Number | TEN 5-0513 |
Description | DC DC CONVERTER 15V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 4.5V - 7V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 5-0513 Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 7V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Supplier Device Package Module |
Current - Output (Max) 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JCA0605S15 | XP Power | 21 | 1470-1745-5-ND | 35,14000 € | Direct |
| REC5-0515SRW/H/B | Recom Power | 0 | REC5-0515SRW/H/B-ND | 20,42800 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,95000 € | 31,95 € |
| 5 | 30,76000 € | 153,80 € |
| 10 | 30,26200 € | 302,62 € |
| 30 | 29,48533 € | 884,56 € |
| 50 | 29,13080 € | 1.456,54 € |
| 100 | 28,65620 € | 2.865,62 € |
| 250 | 28,03980 € | 7.009,95 € |
| Unit Price without VAT: | 31,95000 € |
|---|---|
| Unit Price with VAT: | 38,02050 € |

