




TEN 40-4815WIR | |
|---|---|
DigiKey Part Number | 1951-1569-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-4815WIR |
Description | DC DC CONVERTER 24V 40W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 1.666A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-4815WIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.666A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,86000 € | 88,86 € |
| 5 | 86,72000 € | 433,60 € |
| 10 | 84,58200 € | 845,82 € |
| 30 | 82,09900 € | 2.462,97 € |
| 50 | 81,42100 € | 4.071,05 € |
| 100 | 80,10830 € | 8.010,83 € |
| Unit Price without VAT: | 88,86000 € |
|---|---|
| Unit Price with VAT: | 105,74340 € |

