Isolated Module DC DC Converter 2 Output 24V -24V 833mA, 833mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEN 40-2425WIE

DigiKey Part Number
1951-TEN40-2425WIE-ND
Manufacturer
Manufacturer Product Number
TEN 40-2425WIE
Description
DC DC CONVERTER +/-24V 40W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 24V -24V 833mA, 833mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 40-2425WIE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-24V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
833mA, 833mA
Power (Watts)
40 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
162,51000 €62,51 €
560,18600 €300,93 €
1059,20800 €592,08 €
3057,68933 €1.730,68 €
5056,99480 €2.849,74 €
10056,06530 €5.606,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,51000 €
Unit Price with VAT:74,38690 €