Direct

TEN 30-4822 | |
|---|---|
DigiKey Part Number | TEN30-4822-ND |
Manufacturer | |
Manufacturer Product Number | TEN 30-4822 |
Description | DC DC CONVERTER +/-12V 30W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 30-4822 Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Supplier Device Package Module |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 1.25A, 1.25A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JCK3048D12 | XP Power | 0 | JCK3048D12-ND | 49,29700 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 58,77600 € | 587,76 € |
| Unit Price without VAT: | 58,77600 € |
|---|---|
| Unit Price with VAT: | 69,94344 € |


