
TEN 30-4810WI | |
|---|---|
DigiKey Part Number | TEN30-4810WI-ND |
Manufacturer | |
Manufacturer Product Number | TEN 30-4810WI |
Description | DC DC CONVERTER 3.3V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 6A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 69,96500 € | 699,65 € |
| Unit Price without VAT: | 69,96500 € |
|---|---|
| Unit Price with VAT: | 83,25835 € |

