
TEN 30-2421 | |
|---|---|
DigiKey Part Number | TEN30-2421-ND |
Manufacturer | |
Manufacturer Product Number | TEN 30-2421 |
Description | DC DC CONVERTER +/-5V 30W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 3A, 3A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 30-2421 Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Supplier Device Package Module |
Voltage - Output 2 -5V | Base Product Number |
Current - Output (Max) 3A, 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,07000 € | 62,07 € |
| 5 | 59,76000 € | 298,80 € |
| 10 | 58,78900 € | 587,89 € |
| 30 | 57,28000 € | 1.718,40 € |
| 50 | 56,59100 € | 2.829,55 € |
| 100 | 55,66790 € | 5.566,79 € |
| Unit Price without VAT: | 62,07000 € |
|---|---|
| Unit Price with VAT: | 73,86330 € |

