Direct
Similar

TEN 3-4821 | |
|---|---|
DigiKey Part Number | TEN3-4821-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-4821 |
Description | DC DC CONVERTER 5.5V -5V 2.6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5.5V -5V 250mA, 250mA 36V - 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 2.6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cCSAus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,48500 € | 164,85 € |
| Unit Price without VAT: | 16,48500 € |
|---|---|
| Unit Price with VAT: | 19,61715 € |



