


TEN 3-4813 | |
|---|---|
DigiKey Part Number | 1951-2169-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-4813 |
Description | DC DC CONVERTER 15V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 3-4813 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cCSAus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 $ | 19,11 $ |
| 5 | 18,39800 $ | 91,99 $ |
| 10 | 18,10000 $ | 181,00 $ |
| 30 | 17,63633 $ | 529,09 $ |
| 50 | 17,42460 $ | 871,23 $ |
| 100 | 17,14100 $ | 1.714,10 $ |
| 250 | 16,77272 $ | 4.193,18 $ |
| 500 | 16,49906 $ | 8.249,53 $ |
| Unit Price without VAT: | 19,11000 $ |
|---|---|
| Unit Price with VAT: | 22,74090 $ |

