


TEN 3-2421 | |
|---|---|
DigiKey Part Number | 1951-2645-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-2421 |
Description | DC DC CONVERTER +/-5V 2.5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 250mA, 250mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 3-2421 Models |
Category | Power (Watts) 2.5 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 79% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, cCSAus |
Voltage - Output 2 -5V | Base Product Number |
Current - Output (Max) 250mA, 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC3-2405DRW/H/B | Recom Power | 0 | REC3-2405DRW/H/B-ND | 18,59400 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,18000 € | 17,18 € |
| 5 | 16,54800 € | 82,74 € |
| 10 | 16,28000 € | 162,80 € |
| 30 | 15,86267 € | 475,88 € |
| 50 | 15,67220 € | 783,61 € |
| 100 | 15,41710 € | 1.541,71 € |
| 250 | 15,08580 € | 3.771,45 € |
| 500 | 14,83954 € | 7.419,77 € |
| Unit Price without VAT: | 17,18000 € |
|---|---|
| Unit Price with VAT: | 20,44420 € |

