Isolated Module DC DC Converter 2 Output 5V -5V 250mA, 250mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 5V -5V 250mA, 250mA 9V - 18V Input
E-gnition Hamburg team

TEN 3-1221

DigiKey Part Number
1951-2157-ND
Manufacturer
Manufacturer Product Number
TEN 3-1221
Description
DC DC CONVERTER +/-5V 2.5W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 250mA, 250mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 3-1221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
250mA, 250mA
Power (Watts)
2.5 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
77%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Approval Agency
CB, cCSAus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 190
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
117,40000 €17,40 €
516,75600 €83,78 €
1016,48500 €164,85 €
3016,06233 €481,87 €
5015,86940 €793,47 €
10015,61120 €1.561,12 €
25015,27572 €3.818,93 €
50015,02636 €7.513,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,40000 €
Unit Price with VAT:20,70600 €