Similar

TEN 25-4822WI | |
|---|---|
DigiKey Part Number | TEN25-4822WI-ND |
Manufacturer | |
Manufacturer Product Number | TEN 25-4822WI |
Description | DC DC CONVERTER +/-12V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 25-4822WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A, 1.25A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 2.00" L x 1.60" W x 0.37" H (50.8mm x 40.6mm x 9.3mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,83000 € | 50,83 € |
| 5 | 48,93400 € | 244,67 € |
| 10 | 48,13900 € | 481,39 € |
| 25 | 47,10720 € | 1.177,68 € |
| 50 | 46,34020 € | 2.317,01 € |
| 100 | 45,58460 € | 4.558,46 € |
| Unit Price without VAT: | 50,83000 € |
|---|---|
| Unit Price with VAT: | 60,48770 € |


