Isolated Module DC DC Converter 1 Output 12V 2.5A 48V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEN 25-4812

DigiKey Part Number
TEN25-4812-ND
Manufacturer
Manufacturer Product Number
TEN 25-4812
Description
DC DC CONVERTER 12V 30W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 2.5A 48V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 25-4812 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
30 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OVP, SCP
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
89%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
48V
Package / Case
7-DIP Module, 6 Leads
Voltage - Input (Max)
75V
Size / Dimension
2.00" L x 1.60" W x 0.37" H (50.8mm x 40.6mm x 9.5mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
2.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JCL3048S12XP Power0JCL3048S12-ND63,25800 €Direct
RP30-4812SERecom Power0RP30-4812SE-ND72,33400 €Similar
In-Stock: 7
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
157,18000 €57,18 €
555,05000 €275,25 €
1054,15600 €541,56 €
2552,99480 €1.324,87 €
5052,13160 €2.606,58 €
10051,28150 €5.128,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,18000 €
Unit Price with VAT:68,04420 €