


TEN 25-2423 | |
|---|---|
DigiKey Part Number | 1951-2989-ND |
Manufacturer | |
Manufacturer Product Number | TEN 25-2423 |
Description | DC DC CONVERTER +/-15V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 25-2423 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 1A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 2.00" L x 1.60" W x 0.37" H (50.8mm x 40.6mm x 9.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,82000 € | 59,82 € |
| 5 | 56,73600 € | 283,68 € |
| 10 | 52,22800 € | 522,28 € |
| Unit Price without VAT: | 59,82000 € |
|---|---|
| Unit Price with VAT: | 71,18580 € |


