Direct

TEN 25-1213 | |
|---|---|
DigiKey Part Number | TEN25-1213-ND |
Manufacturer | |
Manufacturer Product Number | TEN 25-1213 |
Description | DC DC CONVERTER 15V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 25-1213 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 2.00" L x 1.60" W x 0.37" H (50.8mm x 40.6mm x 9.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 59,23200 € | 296,16 € |
| Unit Price without VAT: | 59,23200 € |
|---|---|
| Unit Price with VAT: | 70,48608 € |


